text.skipToContent text.skipToNavigation

Manufacturer Part #

1212-ST

Brass Tin Plate 0.052 in Diameter Through Hole Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Keystone 1212-ST - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.51in
Mounting Method: Through Hole
Pricing Section
Global Stock:
49,803
USA:
49,803
On Order:
0
Factory Stock:Factory Stock:
33,951
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$18.05
USD
Quantity
Unit Price
250
$0.0722
500
$0.0709
1,250
$0.0691
3,000
$0.0675
7,500+
$0.0646
Product Variant Information section