text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6002-I/P

MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6002-I/P - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 19pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 76dB
Supply Current: 100µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 112dB
Phase Margin: 90°
Low Noise: 28nV/√Hz
Output Current: 23mA
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The MCP6002-I/P is a operational amplifiers (op amps) is specifically designed for general-purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typ.). It also maintains 45° phase margin (typ.) with a 500 pF capacitive load.

This family operates from a single supply voltage as low as 1.8 V, while drawing 100 μA (typ.) quiescent current. Additionally, the MCP6001 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s
advanced CMOS process.

Features:

  • Available in SC-70-5 and SOT-23-5 packages
  • Gain Bandwidth Product: 1 MHz (typ.)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8 V to 5.5 V
  • Supply Current: IQ = 100 μA (typ.)
  • Phase Margin: 90° (typ.)
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1140
Multiple Of:
60
Total
$319.20
USD
Quantity
Unit Price
1
$0.295
125
$0.285
400
$0.28
1,500
$0.275
5,000+
$0.26
Product Variant Information section