text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L02T-E/MS

MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Microchip MCP6L02T-E/MS - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 2pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 78dB
Supply Current: 85µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 90°
Low Noise: 24nV/√Hz
Output Current: 20mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$447.50
USD
Quantity
Unit Price
2,500
$0.179
5,000
$0.177
7,500
$0.175
10,000
$0.174
12,500+
$0.172
Product Variant Information section