text.skipToContent text.skipToNavigation

Manufacturer Part #

NCD57080ADR2G

Isolated High Current IGBT Gate Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCD57080ADR2G - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 6.5A
Supply Voltage-Max: 32V
Rated Power Dissipation: 1315mW
Quiescent Current: 5.5mA
Turn-off Delay Time: 60ns
Turn-on Delay Time: 60ns
Rise Time: 13ns
Fall Time: 13ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,437.50
USD
Quantity
Unit Price
2,500+
$0.975
Product Variant Information section