text.skipToContent text.skipToNavigation

Manufacturer Part #

STBC08PMR

STBC08 Series 6.5 V Single Standalone Linear Li-Ion Battery Charger - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STBC08PMR - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.25V to 6.5V
Input Voltage-Max: 6.5V
Output Voltage: 4.2V
Supply Current: 150µA
Output Current: 800mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +125°C
No of Terminals: 6
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,295.00
USD
Quantity
Unit Price
3,000+
$0.765
Product Variant Information section