Manufacturer Part #
LM317MBDTRKG
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
onsemi LM317MBDTRKG - Product Specification
onsemi LM317MBDTRKG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 1.2V to 37V |
| Output Voltage Fixed: | 1.2V/37V |
| Output Current-Max: | 500mA |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Load Regulation: | 70mV |
| Load Regulation (%): | 1.5% |
| Line Regulation (%): | 0.07% |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The LM317MBDTRKG is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V.
This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the LM317M can be used as a precision current regulator.
Features:
- Output Current in Excess of 500 mA
- Output Adjustable Between 1.2 V and 37 V
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe-Area Compensation
- Floating Operation for High Voltage Applications
- Eliminates Stocking Many Fixed Voltages
- Pb-Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.118
5,000
$0.117
10,000
$0.115
37,500+
$0.112
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.118 / Stock: 0 Qty: 2,500+$0.118 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.118 / Stock: 205,000 Qty: 2,500+$0.118 Stock: 205,000
- Reel Qty: 1,000+ / Unit Price: $0.12 / Stock: 0 Qty: 1,000+$0.12 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.118 / Stock: 147,500 Qty: 2,500+$0.118 Stock: 147,500
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.118 / Stock: 0 Qty: 2,500+$0.118 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount