text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4264-2CST33T3G

NCV4264-2C Series 3.3 V 100 mA Low IQ Low Dropout Linear Regulator- SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi NCV4264-2CST33T3G - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 3.3V
Output Current-Max: 100mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,000.00
USD
Quantity
Unit Price
4,000+
$0.50
Product Variant Information section