text.skipToContent text.skipToNavigation

Manufacturer Part #

MP24943DN-LF-Z

MP24943 Series 55 V 3 A 140 KHz Surface Mount Step-Down Converter - SOIC-8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP24943DN-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 55V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 45V
Switching Frequency-Max: 140kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,225.00
USD
Quantity
Unit Price
2,500+
$1.29
Product Variant Information section