text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5045B-ASSM

BOARD MOUNT HALL EFFECT / MAGNETIC SENSORS 12-BIT ROTARY POS SENSOR PWM ABI

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5045B-ASSM - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 3.3V to 5V
Supply Current: 16mA
Rotation Angle: 360°
Operating Temp Range: -40°C to +125°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,865.00
USD
Quantity
Unit Price
500+
$7.73
Product Variant Information section