text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1934T-I/J6CX

PAC1934 1 MHz 100 mA -0.2 to 32 V High-Side Current Monitor - WLCSP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PAC1934T-I/J6CX - Technical Attributes
Attributes Table
Quiescent Current: 585µA
Supply Voltage: 2.7V to 5.5V
Package Style:  WLCSP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
425,000
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$3.26
USD
Quantity
Unit Price
2
$1.63
40
$1.59
100
$1.58
400
$1.55
1,000+
$1.51
Product Variant Information section