Manufacturer Part #
TW9990AT-NA1-GRT
TW9990 Series Single Channel 1.8 to 3.3 V NTSC/PAL/SECAM Video Decoder-WFQFN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:WQFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Renesas TW9990AT-NA1-GRT - Product Specification
Renesas TW9990AT-NA1-GRT - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.8V to 3.3V |
| No of Functions / Channels: | 1 |
| Interface Type: | 2-Wire |
| Package Style: | WQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
WQFN-32
Mounting Method:
Surface Mount