text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS320-E3/57T

MURS320 Series 200 V 3 A 25 ns SMT Ultrafast Plastic Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay MURS320-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.71V
Reverse Recovery Time-Max: 35µs
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$112.20
USD
Quantity
Unit Price
850
$0.132
2,550
$0.13
3,400
$0.129
8,500
$0.127
12,750+
$0.125
Product Variant Information section