text.skipToContent text.skipToNavigation

Manufacturer Part #

PZU5.1B2A,115

PZUxB Series 5.1 V ±2 % 320 mW Surface Mount Single Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZU5.1B2A,115 - Technical Attributes
Attributes Table
Power Dissipation: 320mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
750,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
3,000
$0.0513
6,000
$0.0505
9,000
$0.05
15,000
$0.0494
30,000+
$0.048
Product Variant Information section