text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4435FDY-T1-GE3

MOSFET -30V Vds 20V Vgs SO-8 c

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay SI4435FDY-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 2.2W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.6A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 23ns
Rise Time: 18ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 1500pF
Series: TrenchFET
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
2,500
$0.121
7,500
$0.119
12,500
$0.118
25,000
$0.116
50,000+
$0.114
Product Variant Information section