text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7454FDP-T1-RE3

100V,23.5A,1.6oHm SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay SI7454FDP-T1-RE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 29.5mΩ
Rated Power Dissipation: 3.6W
Qg Gate Charge: 17.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.2A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 19ns
Rise Time: 5ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Input Capacitance: 1110pF
Series: TrenchFET
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.00
USD
Quantity
Unit Price
3,000
$0.375
6,000
$0.37
9,000
$0.365
15,000+
$0.36
Product Variant Information section