text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA01-I/SN

24AA01 Series 1 Kbit (128 x 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Microchip 24AA01-I/SN - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 24AA014H is a 1 Kbit Serial Electrically Erasable PROM with operation down to 1.7 V. The device is organized as a single block of 128 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with typical standby and active currents of only 1 μA and 1 mA, respectively.

The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24AA014H/24LC014H devices on the same bus for up to 8 Kbits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (150 mil), TSSOP, 2x3 TDFN and MSOP packages. 

Features:

  • Single supply with operation down to 1.7 V
  • Half-array write protect
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz Compatibility
  • More than 1 million erase/write cycles
  • Data retention >200 years
  • Factory programmable available
    Pricing Section
    Global Stock:
    1,872
    USA:
    1,872
    1,300
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    15 Weeks
    Minimum Order:
    125
    Multiple Of:
    1
    Total
    $21.63
    USD
    Quantity
    Unit Price
    125
    $0.173
    250
    $0.17
    500
    $0.168
    1,500
    $0.164
    3,000+
    $0.159
    Product Variant Information section