text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28C010-12JU

AT28C010 Series 1 Mb (128 K x 8) 5.5 V 120 ns Paged Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Microchip AT28C010-12JU - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 120ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
635
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.89
USD
Quantity
Unit Price
1
$50.89
3
$50.05
4
$49.83
10
$49.14
15+
$48.47
Product Variant Information section