STM32F051K8T6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F051K8T6

STM32F Series 64 kB Flash 8 kB RAM ARM Based 32-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F051K8T6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/I2S/SPI/USART
Peripherals: Analog Comparators/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
250
Total
$2,430.00
USD
Quantity
Unit Price
250+
$1.62
Product Variant Information section