 
 Manufacturer Part #
STM32L151VCH6
STM32L Series 256 kB Flash 32 kB RAM 32 MHz 32-Bit ARM Microcontroller - BGA-100
Product Specification Section
  STMicroelectronics STM32L151VCH6 - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
3A991.a.2
		This item may be subject to export licensing controls.	
	PCN Information:
	N/A	
		File	
		Date	
	Part Status:
	Active	
		Active 
	STMicroelectronics STM32L151VCH6 - Technical Attributes
Attributes Table
	| Family Name: | STM32L | 
| Core Processor: | ARM Cortex M3 | 
| Program Memory Type: | Flash | 
| Flash Size (Bytes): | 256kB | 
| RAM Size: | 32kB | 
| Speed: | 32MHz | 
| No of I/O Lines: | 83 | 
| InterfaceType / Connectivity: | IrDA/I2C/LIN/SPI/UART/USART/USB | 
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog | 
| Number Of Timers: | 9 | 
| Supply Voltage: | 1.8V to 3.6V | 
| Operating Temperature: | -40°C to +85°C | 
| On-Chip ADC: | 25-chx12-bit | 
| On-Chip DAC: | 2(2-chx12-bit) | 
| Watchdog Timers: | 2 | 
| Package Style: | BGA-100 | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 On Order:
 0
 Factory Lead Time:
 13 Weeks
  Quantity
  Unit Price
  2,496+
  $4.27
 Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
BGA-100
Mounting Method:
Surface Mount
