Manufacturer Part #
453-00091C
Lyra Series - Bluetooth v5.3 SIP Module, Various Antenna options (Silicon Labs E
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:625 per Bulk Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio 453-00091C - Product Specification
Ezurio 453-00091C - Technical Attributes
Attributes Table
| Data Rate: | 2Mbps |
| Max Power Consumption: | 8.8mA |
| Certified: | Yes |
| Sensitivity: | -106.4dBm |
| Frequency Range: | 2400MHz to 2483.5MHz |
| Supply Voltage: | 1.8V to 3.8V |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -50°C to +150°C |
| No of Terminals: | 44 |
| Moisture Sensitivity Level: | 4 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5
$5.11
25
$5.00
75
$4.92
150
$4.88
400+
$4.74
Product Variant Information section
Available Packaging
Package Qty:
625 per Bulk
Package Style:
Module
Mounting Method:
Surface Mount