text.skipToContent text.skipToNavigation

Manufacturer Part #

3002647

HF Midas Wet Inlay NXP NTAG213

ECAD Model:
Mfr. Name: SMARTRAC
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
SMARTRAC 3002647 - Technical Attributes
Attributes Table
RF Band: 13.56MHz
Operating Temp Range: -25°C to +70°C
Pricing Section
Global Stock:
71,500
USA:
71,500
380,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
11500
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,645.00
USD
Quantity
Unit Price
20,000+
$0.23
Product Variant Information section