text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G08DBVT1G

IC GATE AND 1CH 2-INP SC74A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi MC74HC1G08DBVT1G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 390mW
Propagation Delay: 25ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: 2.6mA
Low Level Output Current: 2.6mA
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
3,000
$0.024
9,000
$0.0234
30,000
$0.0228
60,000
$0.0225
120,000+
$0.0219
Product Variant Information section