text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-HBV-I-R

HBV Series 5 x 20 mm 250 VAC Vertical Stability Pins Fuseholder

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Eaton BK-HBV-I-R - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.35mm
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 47mm
Dimension: L  14.9mm x W  14.9mm
Pricing Section
Global Stock:
5,460
USA:
5,460
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.70
USD
Quantity
Unit Price
10
$1.97
30
$1.94
125
$1.91
300
$1.89
1,250+
$1.84
Product Variant Information section