text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2730DN-T1-GE4

2 Port, USB 2.0 High Speed (480 Mbps) Switch

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG2730DN-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: DPDT
Supply Current: 2µA
ON Resistance: 5.5Ω
Supply Voltage: 2.7V to 5.5V
Break-Before-Make-Time: 5ns
Input Capacitance: 6.5pF
Crosstalk: -36dB
Off-Isolation: -29dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,260,000
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,780.00
USD
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section