text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4426YN

MIC4426 Series 6 Ohm 1.5 A Dual Peak Low-Side MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Microchip MIC4426YN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MIC4426/4427/4428 family are highly-reliable dual low-side MOSFET drivers fabricated on a BiCMOS/DMOS process for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25 mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1 V of the supply. The MIC4426/7/8 is available in three configurations: dual inverting, dual noninverting, and one inverting plus one noninverting output.

The MIC4426/4427/4428 are pin-compatible replacements for the MIC426/427/428 and MIC1426/1427/1428 with improved electrical performance and rugged design (Refer to the Device Replacement lists on the following page). They can withstand up to 500 mA of reverse current (either polarity) without latching and up to 5 V noise spikes (either polarity) on ground pins. Primarily intended for driving power MOSFETs, MIC4426/7/8 drivers are suitable for driving other loads (capacitive, resistive, or inductive) which require low-impedance, high peak current, and fast switching time. Other applications include driving heavily loaded clock lines, coaxial cables, or piezoelectric transducers. The only load limitation is that total driver power dissipation must not exceed the limits of the package.

Key Features:

  • Bipolar/CMOS/DMOS construction.
  • Latch-up protection to >500 mA reverse current.
  • 1.5 A-peak output current.
  • 4.5 V to 18 V operating range.
  • Low quiescent supply current.
    • 4 mA at logic 1 input.
    • 400 µA at logic 0 input.
  • Switches 1000 pF in 25 ns.
  • Matched rise and rall times.
  • 7 output impedance.
  • < 40 ns typical delay.
  • Logic-input threshold independent of supply voltage.
  • Logic-input protection to –5 V.
  • 6 pF typical equivalent input capacitance.
  • 25 mV max. output offset from supply or ground.
  • Replaces MIC426/427/428 and MIC1426/1427/1428.
  • Dual inverting, dual noninverting, and inverting/.
  • noninverting configurations.
  • ESD protection.

Applications:

  • MOSFET driver.
  • Clock line driver.
  • Coax cable driver.
  • Piezoelectic transducer driver.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$152.00
USD
Quantity
Unit Price
1
$0.395
100
$0.385
300
$0.38
1,250
$0.37
4,000+
$0.35
Product Variant Information section