text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP5316TA

BCP53 Series 80 V 1 A 2 W Surface Mount PNP Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCP5316TA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
58,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.00
USD
Quantity
Unit Price
1,000
$0.047
3,000
$0.0457
5,000
$0.0452
20,000
$0.0437
30,000+
$0.0427
Product Variant Information section