Manufacturer Part #
CAM-6G3-084CLR
VD56G3 promodule with 084° FoV lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
STMicroelectronics CAM-6G3-084CLR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics CAM-6G3-084CLR - Technical Attributes
Attributes Table
| Application Type: | Image Sensor |
| Core Supported: | VD56G3 |
| InterfaceType / Connectivity: | CSI/I2C/MIPI |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.40
4
$22.10
15
$21.82
30
$21.67
75+
$21.33
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
PCB Mount