text.skipToContent text.skipToNavigation

Manufacturer Part #

36911000000

369 Series Time Lag 300 V 1 A 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2526
Product Specification Section
Littelfuse 36911000000 - Technical Attributes
Attributes Table
Voltage Rating: 300V
Response Characteristic: Time Lag
Current Rating: 1A
Operating Temp Range: -40°C to +85°C
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
85,400
USA:
85,400
872,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$329.00
USD
Quantity
Unit Price
1,400
$0.235
2,800
$0.23
14,000+
$0.225