text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8221

OGN 5 x 20 mm 10 A 250 VAC Open Design Thermoplastic Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
SCHURTER 0031.8221 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Tab
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 12mm
Dimension: L  22.7mm x W  9.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.00
USD
Quantity
Unit Price
1
$1.28
40
$1.26
125
$1.24
400
$1.22
1,250+
$1.19
Product Variant Information section