text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6T33CAY

SMA6TY Series 600 W 33 V B-Directional SMT Automotive Transil - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
STMicroelectronics SMA6T33CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 59V
Directional: Bi-Directional
Peak Output Current: 68A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 28.2V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 34.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$4,200.00
USD
Quantity
Unit Price
5,000+
$0.42
Product Variant Information section