text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ6.5A-13-F

SMCJ Series 6.5 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Diodes Incorporated SMCJ6.5A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.22V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 7.98V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
111,000
Factory Stock:Factory Stock:
135,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$396.00
USD
Quantity
Unit Price
3,000
$0.132
6,000
$0.131
9,000
$0.13
12,000
$0.129
15,000+
$0.127
Product Variant Information section