Manufacturer Part #
SDM50-12-U-P5
SDM50-U Series 50 W Single Output 12 V 4.16 A Isolated AC-DC Desktop Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc SDM50-12-U-P5 - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 12V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 4.16A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Dimension: | 113.0 x 49.0 x 35 mm |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 65kHz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
35+
$26.63
Product Variant Information section
Available Packaging
Package Qty:
35 per Box