text.skipToContent text.skipToNavigation

Manufacturer Part #

70-402-1

PCB Terminal 8 Pin 2 Pole Relays Socket

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 70-402-1 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The 70-402-1 is a PCB Relays Sockets. It is a 8 pin 10 A 300 V and temparature range of - 40 to + 105 °C.

Features:

  • Module Compatible: Enables optional LED indication or protection (via RC, Diode or MOV circuit)
  • Coil Bus Jumper System: Allows connection to adjacent sockets without additional wiring or tools
  • Isolated Input & Output Terminals: Separates control circuits from load circuits
  • Various Socket Choices: Magnecraft has numerous socket choices for your system (including square base or octal, PCB or chassis mount and screw, quick connect, solder or printed circuit terminals)
  • Write-on ID Tag: Allows for easy identification of circuits in a multi-socket application

Applications:

 

  • Bottling
  • Car Washes
  • Complex and Special Machines
  • Control Equipment Panels
  • Educational Campuses
  • Food & Beverage
  • HVAC
  • Industrial Buildings
  • Manufacturing
  • Material Handling
  • Process Control

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$17.10
USD
Quantity
Unit Price
10
$1.71
30
$1.68
100
$1.65
200
$1.64
400+
$1.60
Product Variant Information section