Manufacturer Part #
1825139-2
DPDT (On Off On) 20 V 6.86 mm Right Angle Through Hole Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825139-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
TE Connectivity 1825139-2 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Current Rating: | 0.4A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Actuator Type: | Toggle |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Unthreaded |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500+
$3.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole