text.skipToContent text.skipToNavigation

Manufacturer Part #

WF031100

HEATSINK DIN 0,3 °C/W WITH FAN FOR SC/SO/SVT/SV9/SG

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais WF031100 - Technical Attributes
Attributes Table
Thermal Resistance: 0.3°C/W
Shape: Rectangular
Dimension: H  145mm x L  110mm x W  120mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.13
USD
Quantity
Unit Price
1
$232.13
2
$227.30
3
$224.52
4+
$221.07
Product Variant Information section