text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY2A-10.000MHZ-F-SW

AOCJY2 Series 10 MHz 21 x 21 mm 5 V ±30 ppb Through Hole Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY2A-10.000MHZ-F-SW - Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Supply Voltage: 5V
Operating Temp Range: -45°C to +70°C
Dimension: L  21mm x W  21mm x H  11mm
Mounting Method: Through Hole
Features & Applications

The AOCJY2 Series 10 MHz 21 x 21 mm 5 V ±30 ppb Through Hole Crystal Oscillator

Features:

  • 21.0 x 21.0 x 11.0 mm Leaded- RoHS Compliant
  • SC-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C temperature range
  • Tighter Stabilities to ±5.0 ppb over 0°C to +50°C
  • Exceptional long-term Aging of ±500 ppb max
  • Excellent close-in phase noise

Applications:

  • Cellular Infrastructure
  • Radar Systems
  • Test & Measurement Equipment
  • GPS Tracking wit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
65
Factory Lead Time:
34 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$613.50
USD
Quantity
Unit Price
1
$128.84
2
$126.96
3
$125.87
4
$125.11
5+
$122.70
Product Variant Information section