text.skipToContent text.skipToNavigation

Manufacturer Part #

AK-AV100

3 Pin 3.5 mm Stereo Male to 3.5 mm Stereo Male Cable

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK-AV100 - Technical Attributes
Attributes Table
Connector Type: Audio
Length: 1.5m
Shielding: Yes
Color: Black
No of Positions: 3
Mounting Method: Plug In
Features & Applications

Assman a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters.The Assmann Portfolio ranges from:

  • The standard USB A to B cable assembly
  • USB 2.0 Hi-speed Cables
  • Various USB Adapters
  • A range of USB mainboard Adapters on slot brackets.
The AK-AV100-R is a 1.5m stereo connection cable. The outer model is PVC45P and black.The conduct resistance is 2 Ohm MAX and the insulation resistance is 1 Mohm MIN. The AK-AV100 R is Dielectric tested to 300V.   
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1050
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,289.00
USD
Quantity
Unit Price
1
$2.35
25
$2.30
75
$2.27
150
$2.25
400+
$2.18
Product Variant Information section