Manufacturer Part #
650025-2
Natural Color Polyester Short Key Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 650025-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 650025-2 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Keying Plug |
| Color: | Natural |
| Material: | Polyester |
| Operating Temp Range: | -55°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.225
125
$0.22
400
$0.215
1,250
$0.21
4,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
1 per Box