text.skipToContent text.skipToNavigation

Manufacturer Part #

LF13WBRB-20SC

20 Position, Bayonet Lock, Crimping Type LF Straight Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric LF13WBRB-20SC - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 20
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Metal
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 13
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.40
USD
Quantity
Unit Price
20
$20.27
40
$20.14
60
$20.07
80
$20.01
100+
$19.84
Product Variant Information section