text.skipToContent text.skipToNavigation

Manufacturer Part #

1658670-2

HDP22 Series 28-22 AWG 30 Gold Crimp Pin D-Sub Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
TE Connectivity 1658670-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Contact
Termination: Crimp Snap
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HDP-22 Crimp Snap-In Contact Series represents approximately 65% higher density than HD-20 Series connector.   The product is available in overmold hardware and shielding enclosure kits.   The HDP-22 Series is capable of using numerous standard HD-20 cable clamps and mating hardware. This low cost, high performance, precision-formed crimp contact connector has shell sizes that offer a wide selection of contact positions – 15, 26, 44, 62 and 78. HDP-20 series of connectors use size 22 contacts, which are dimensionally complying with MIL-C-24308.

1658670-2 is is an Amplimite HDP-22 Crimp Snap-In Socket Contact 28-22 AWG with precision formed duplex plating in a size 22 contact.
Pricing Section
Global Stock:
117,250
USA:
117,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.104
250
$0.102
1,000
$0.0979
2,500
$0.0956
10,000+
$0.09
Product Variant Information section