text.skipToContent text.skipToNavigation

Manufacturer Part #

60894-1

PIDG Faston 22-18 AWG Insulated End Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1729
Product Specification Section
TE Connectivity 60894-1 - Technical Attributes
Attributes Table
Size: Tab 0.110" x 0.032"
Style: Non-Mating End Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Clear
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Features & Applications

The 60894-1 is a PIDG Faston 22-18 AWG Insulated End Quick Disconnect Receptacle.

Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.81 [.110 x .032]
  • Insulation Diameter (mm [in]) = 2.54 [.100] Max.
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Voltage (VAC) = 300
  • Fully Insulated = No
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18]
  • Stock Thickness (mm [in]) = 0.30 [0.012]

 

 

Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
7
Multiple Of:
1000
Total
$1.82
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
5,000+
$0.25
Product Variant Information section