Manufacturer Part #
852-10-020-10-001000
20 POSITION 1.27MM PITCH DUAL ROW THROUGH HOLE SERIES 852 HEADER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 852-10-020-10-001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Mill-Max 852-10-020-10-001000 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$10.72
100
$10.65
150
$10.62
200+
$10.57
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole