Manufacturer Part #
GRPB052VWQP-RC
GRPB Series 5 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tube |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
Sullins GRPB052VWQP-RC - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Surface Mount |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Gold Flash |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Insulation Resistance: | 5000MΩ |
Features & Applications
The GRPB Series is a 5 Position Dual Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header and the Operating Temperature is -40°C to +105°C.
Features:
- Nylon, 9-T
- Operating Temperature -40°C to +105°C
- Processing Temperature 260°C FOR 10 Sec. MAX
- Brass
- Gold Flash Overall
- .050" [1.27mm] Contact Centers
- 10 total contacts
- Dual Row
- SMT, Male
- With Guide Pins
- RoHS Complaint
Specifications:
- 1 amp current rating per contact
- UL Flammability Rating 94V-O
View the Series of GRPB05 Plug Headers
Pricing Section
Global Stock:
638
USA:
638
Factory Lead Time:
8 Weeks
Quantity
Unit Price
96
$0.605
288
$0.59
480
$0.585
1,440
$0.57
2,400+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube