Manufacturer Part #
29.400.1253.0
12 Pole Composite Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Wieland Electric 29.400.1253.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 29.400.1253.0 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | PCB Terminal Strip |
| No of Poles: | 12 |
| Termination: | Screw |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$3.17
90
$3.12
150
$3.10
300
$3.07
600+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
30 per Bulk
Mounting Method:
PCB Mount