Manufacturer Part #
ASP0430222
2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
METZ CONNECT ASP0430222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT ASP0430222 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Pluggable |
| No of Poles: | 2 |
| Wire Gauge: | AWG 16-28 |
| Termination: | Screw |
| Contact Material: | Copper Alloy |
| Material: | Nylon |
| Gender: | Female |
| Color: | Black |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.83
1,000
$0.815
1,500
$0.81
2,000
$0.805
2,500+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount