Manufacturer Part #
EEU-FC1E472
EEU-FC Series 25 V 4700 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1E472 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FC1E472 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 3680mA |
| Impedance: | 0.015Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35.5mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.08
30
$1.05
100
$1.02
300
$0.99
1,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole