text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603JPNPO9BN101

AC Series 0603 100 pF 50 V ±5 % C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
YAGEO AC0603JPNPO9BN101 - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x W  0.8mm x L  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
735,000
USA:
735,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.50
USD
Quantity
Unit Price
15,000
$0.0067
45,000
$0.0065
60,000
$0.0065
150,000
$0.0063
225,000+
$0.0062
Product Variant Information section