text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608C0G1H103J080AA

C Series 0603 10 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TDK C1608C0G1H103J080AA - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104,000
USA:
104,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
4,000
$0.0375
8,000
$0.0369
12,000
$0.0365
20,000
$0.0361
40,000+
$0.0351
Product Variant Information section