Manufacturer Part #
NMC1206NPO101J50TRPF
NMC Series 1206 100 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NMC1206NPO101J50TRPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NMC1206NPO101J50TRPF - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0188
12,000
$0.0184
20,000
$0.0182
40,000
$0.0179
80,000+
$0.0174
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount