text.skipToContent text.skipToNavigation

Manufacturer Part #

MFBA2V1608-121-R

Ferrite Beads Ferrite B IND 120 OHM 2A 2 PADS SMT

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton MFBA2V1608-121-R - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 120Ω
Rated Current: 2A
DC Resistance-Max: 100mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.80
USD
Quantity
Unit Price
4,000
$0.0172
12,000
$0.0168
20,000
$0.0166
40,000
$0.0163
80,000+
$0.0159
Product Variant Information section